Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 22 AWG, 19/34, 34 AWG core strands, 100 ft, Polyvinyl Chloride,
- RS Stock No.:
- 277-8232
- Distrelec Article No.:
- 301-54-754
- Mfr. Part No.:
- 7055/19 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€63.44
(exc. VAT)
€78.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €63.44 | €2.115 |
*price indicative
- RS Stock No.:
- 277-8232
- Distrelec Article No.:
- 301-54-754
- Mfr. Part No.:
- 7055/19 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 x 34AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.32mm | |
| Voltage | 150V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Polyvinyl Chloride | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Series | Hookup Wire PVC | |
| Size of Strands | 34AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 19 x 34AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.32mm | ||
Voltage 150V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Polyvinyl Chloride | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Series Hookup Wire PVC | ||
Size of Strands 34AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/27 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/30 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 0.0117 mm 100 ft, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/32 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/36 100 ft
