Alpha Wire Hookup Wire TEFLON Series White 0.08 mm² Hook Up Wire, 28 AWG, 100 ft, PTFE, 2842/1 WH005
- RS Stock No.:
- 278-0013
- Mfr. Part No.:
- 2842/1 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€139.73
(exc. VAT)
€171.87
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €139.73 | €4.658 |
*price indicative
- RS Stock No.:
- 278-0013
- Mfr. Part No.:
- 2842/1 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.08mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 28AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 690μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Coaxial | |
| Jacket Material | PTFE | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.08mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 28AWG | ||
Cable Length 100ft | ||
Outside Diameter 690μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Minimum Operating Temperature -60°C | ||
Cable Type Coaxial | ||
Jacket Material PTFE | ||
Series Hookup Wire TEFLON | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor made from silver plated copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Temperature range -60 to 200 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Black 0.08 mm² Hook Up Wire 100 ft 2842/1 BK005
- Alpha Wire Hookup Wire TEFLON Series White 0.3166 mm² Hook Up Wire 100 ft 2855/1
- Alpha Wire 2842/1 Series White 0.08 mm² Hook Up Wire 1000 ft 2842/1 WH001
- Alpha Wire Hookup Wire TEFLON Series White 0.09 mm² Hook Up Wire 19 x 40 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series White 0.05 mm² Hook Up Wire 1 x 250 μm 100 ft,
- Alpha Wire 2842/1 Series Blue 0.08 mm² Hook Up Wire 100 ft 2842/1 BL005
- Alpha Wire 2842/1 Series Red 0.08 mm² Hook Up Wire 100 ft 2842/1 RD005
- Alpha Wire 2842/1 Series Purple 0.08 mm² Hook Up Wire 100 ft 2842/1 VI005
