Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 20 AWG, 10/30, 30 AWG core strands, 100 ft, Polyvinyl Chloride,
- RS Stock No.:
- 278-0028
- Mfr. Part No.:
- 422010 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€41.18
(exc. VAT)
€50.65
(inc. VAT)
- Plus 4 unit(s) shipping from 09 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €41.18 | €1.373 |
*price indicative
- RS Stock No.:
- 278-0028
- Mfr. Part No.:
- 422010 BK005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Outside Diameter | 1.45mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Coaxial | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Outside Diameter 1.45mm | ||
Voltage 300V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Coaxial | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 16/30 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 41/30 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/30 mm 100 ft
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 10/30 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/34 100 ft
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19/32 100 ft
