Huber+Suhner RADOX Series Red Flexible Cable, 155 x 155 AWG, 100 m, RADOX 155 0.50 MM² RED
- RS Stock No.:
- 282-1509
- Distrelec Article No.:
- 155-41-504
- Mfr. Part No.:
- RADOX 155 0.50 MM² RED
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€100.50
(exc. VAT)
€123.60
(inc. VAT)
In Stock
- Plus 7,300 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.005 | €100.50 |
*price indicative
- RS Stock No.:
- 282-1509
- Distrelec Article No.:
- 155-41-504
- Mfr. Part No.:
- RADOX 155 0.50 MM² RED
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Flexible Cable | |
| Jacket Colour | Red | |
| Core Strands | 155 x 155AWG | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | CO, RoHS | |
| Cable Type | Stranded | |
| Series | RADOX | |
| Number of Strands | 155 | |
| Size of Strands | 155AWG | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Flexible Cable | ||
Jacket Colour Red | ||
Core Strands 155 x 155AWG | ||
Cable Length 100m | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals CO, RoHS | ||
Cable Type Stranded | ||
Series RADOX | ||
Number of Strands 155 | ||
Size of Strands 155AWG | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Stranded Wire is constructed with Radox 155 jacket material in red color, offering durability and visibility. It features a cross section of 0.5 mm and is composed of tinned copper conductors, ensuring excellent conductivity and corrosion resistance. With a voltage rating ranging from 450V to 750V and a test voltage of 2.5 kV.
RoHS compliant
Compliance to IEC 228
Related links
- Huber+Suhner RADOX Series Black Hook Up Wire RADOX 155 0.50 MM² BLACK
- Huber+Suhner RADOX Series White Hook Up Wire RADOX 155 0.50 MM² WHITE
- Huber+Suhner RADOX Series Blue Hook Up Wire RADOX 155 0.50 MM² BLUE
- Huber+Suhner RADOX 155 Series Brown 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2
- Huber+Suhner RADOX 155 Series Purple 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2
- Huber+Suhner RADOX 155 Series Green 20 AWG Cross Linked Polyolefin, RADOX 155 0.50
- Huber+Suhner RADOX 155 Series Green 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2
- Huber+Suhner RADOX 155 Series Yellow 0.5 mm² Hook Up Wire 100 m RADOX 155 0.50 MM2
