Huber+Suhner RADOX 125 Series Purple Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 0.25MM2 VT
- RS Stock No.:
- 283-3377
- Distrelec Article No.:
- 155-41-409
- Mfr. Part No.:
- RXL 125 0.25MM2 VT
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€129.80
(exc. VAT)
€159.70
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €1.298 | €129.80 |
*price indicative
- RS Stock No.:
- 283-3377
- Distrelec Article No.:
- 155-41-409
- Mfr. Part No.:
- RXL 125 0.25MM2 VT
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Cable Type | Connecting leads | |
| Standards/Approvals | No | |
| Series | RADOX 125 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Cable Type Connecting leads | ||
Standards/Approvals No | ||
Series RADOX 125 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner RADOX 125 Series Purple Hook Up Wire RXL 125 1MM2 VT
- Huber+Suhner RADOX 125 Series Purple Hook Up Wire RXL 125 0.75MM2 VT
- Huber+Suhner RADOX 125 Series Yellow Hook Up Wire RXL 125 0.25MM2 YE
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 0.25MM2 BN
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire RXL 125 0.25MM2 GY
- Huber+Suhner Radox 125 Series Purple 0.5 mm² Hook Up Wire Single RXL
- Huber+Suhner RADOX 125 Series Orange Hook Up Wire RXL 125 0.25MM2 OG
- Huber+Suhner RADOX 125 Series Yellow Polyolefin, RXL 125 0.25MM2 GNYE
