Huber+Suhner RADOX 125 Series Yellow Hook Up Wire, Polyolefin, RXL 125 0.75MM2 YE
- RS Stock No.:
- 283-3432
- Distrelec Article No.:
- 155-41-425
- Mfr. Part No.:
- RXL 125 0.75MM2 YE
- Manufacturer:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-3432
- Distrelec Article No.:
- 155-41-425
- Mfr. Part No.:
- RXL 125 0.75MM2 YE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Series | RADOX 125 | |
| Jacket Colour | Yellow | |
| Product Type | Hook Up Wire | |
| Jacket Material | Polyolefin | |
| Cable Type | Connecting leads | |
| Conductor Material | Tinned Copper | |
| Distrelec Product Id | 155-41-425 | |
| Maximum Operating Temperature | 90 °C | |
| Number of Strands | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Series RADOX 125 | ||
Jacket Colour Yellow | ||
Product Type Hook Up Wire | ||
Jacket Material Polyolefin | ||
Cable Type Connecting leads | ||
Conductor Material Tinned Copper | ||
Distrelec Product Id 155-41-425 | ||
Maximum Operating Temperature 90 °C | ||
Number of Strands 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 0.75MM2 BN
- Huber+Suhner RADOX 125 Series White Hook Up Wire RXL 125 0.75MM2 WH
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire RXL 125 0.75MM2 GY
- Huber+Suhner RADOX 125 Series Purple Hook Up Wire RXL 125 0.75MM2 VT
- Huber+Suhner RADOX 125 Series Green Hook Up Wire RXL 125 0.75MM2 GN
- Huber+Suhner RADOX 125 Series Blue Hook Up Wire RXL 125 0.75MM2 BU
- Huber+Suhner RADOX 125 Series Green Polyolefin, RXL 125 0.75MM2 GNYE
- Huber+Suhner RADOX 125 Series Green 18 AWG RXL 125 0.75MM2 GNYE
