Huber+Suhner RADOX 125 Series Brown Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 1.5MM2 BN
- RS Stock No.:
- 283-3437
- Mfr. Part No.:
- RXL 125 1.5MM2 BN
- Manufacturer:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-3437
- Mfr. Part No.:
- RXL 125 1.5MM2 BN
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Cable Type | Connecting leads | |
| Standards/Approvals | No | |
| Series | RADOX 125 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Cable Type Connecting leads | ||
Standards/Approvals No | ||
Series RADOX 125 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner RADOX 125 Series Brown 1.5 mm² Connector Lead Polyolefin, RXL 125 1.5MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 1MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 0.5MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 0.75MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 0.25MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 4MM2 BN
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 2.5MM2 BN
- Huber+Suhner RADOX 125 Series Green Hook Up Wire RXL 125 1.5MM2 GN
