Huber+Suhner RADOX 125 Series Grey Hook Up Wire, Polyolefin Cross-linked EI5, RXL 125 2.5MM2 GY
- RS Stock No.:
- 283-3499
- Distrelec Article No.:
- 155-41-468
- Mfr. Part No.:
- RXL 125 2.5MM2 GY
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€264.60
(exc. VAT)
€325.50
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 500 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €2.646 | €264.60 |
*price indicative
- RS Stock No.:
- 283-3499
- Distrelec Article No.:
- 155-41-468
- Mfr. Part No.:
- RXL 125 2.5MM2 GY
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | No | |
| Cable Type | Connecting leads | |
| Jacket Material | Polyolefin Cross-linked EI5 | |
| Series | RADOX 125 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals No | ||
Cable Type Connecting leads | ||
Jacket Material Polyolefin Cross-linked EI5 | ||
Series RADOX 125 | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Related links
- Huber+Suhner RADOX 125 Series White Hook Up Wire RXL 125 2.5MM2 WH
- Huber+Suhner RADOX 125 Series Brown Hook Up Wire RXL 125 2.5MM2 BN
- Huber+Suhner RADOX 125 Series Blue Hook Up Wire RXL 125 2.5MM2 BU
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire RXL 125 1MM2 GY
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire RXL 125 0.75MM2 GY
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire RXL 125 6MM2 GY
- Huber+Suhner RADOX 125 Series Grey Hook Up Wire RXL 125 0.25MM2 GY
- Huber+Suhner RADOX 125 Series White 2.5 mm² Connector Lead Polyolefin, RXL 125 2.5MM2 WH
