Alpha Wire White Hook Up Wire, 12 AWG, 30.5m, PTFE Insulation, 5859/12 WH005
- RS Stock No.:
- 283-5603
- Mfr. Part No.:
- 5859/12 WH005
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
€381.86
(exc. VAT)
€469.69
(inc. VAT)
- RS Stock No.:
- 283-5603
- Mfr. Part No.:
- 5859/12 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sheath Colour | White | |
| American Wire Gauge | 12 AWG | |
| Length | 30.5m | |
| Insulation Material | PTFE | |
| Voltage Rating | 600 V | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Insulation Wall Thickness | 0.3mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sheath Colour White | ||
American Wire Gauge 12 AWG | ||
Length 30.5m | ||
Insulation Material PTFE | ||
Voltage Rating 600 V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Insulation Wall Thickness 0.3mm | ||
- COO (Country of Origin):
- MX
The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application— whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.
Our hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Our hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Related links
- Alpha Wire Hook-up Wire TEFLON Series White 4 mm² Hook Up Wire 19/0.11 mm PTFE Insulation, 5859/12
- Alpha Wire Hook-up Wire TEFLON Series White 4 mm² Hook Up Wire 19/0.11 mm PTFE Insulation, 5859/12 WH001
- Alpha Wire Hook-up Wire TEFLON Series White 0.24 mm² Hook Up Wire 19/36 PTFE Insulation, 2844/19 WH005
- Alpha Wire Hook-up Wire TEFLON Series White 0.09 mm² Hook Up Wire 19/40 PTFE Insulation, 2842/19 WH005
- Alpha Wire Hook-up Wire TEFLON Series White 0.03 mm² Hook Up Wire 14793 PTFE Insulation, 2840/7 WH005
- Alpha Wire 5859/10 Series White 6 mm² Hook Up Wire 37/26 PTFE Insulation, 5859/10 WH005
- Alpha Wire Hook-up Wire TEFLON Series White 2.5 mm² Hook Up Wire 19/1.628 mm PTFE Insulation, 5859 WH005
- Alpha Wire 5859 Series White 2.5 mm² Hook Up Wire 19/27 PTFE Insulation, 5859 WH001
