Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 12 AWG, 19 x 110 μm, 110 μm core strands, 305 m, PTFE, 5859/12
- RS Stock No.:
- 277-3715
- Distrelec Article No.:
- 301-17-683
- Mfr. Part No.:
- 5859/12 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€4,212.32
(exc. VAT)
€5,181.15
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,212.32 | €13.811 |
*price indicative
- RS Stock No.:
- 277-3715
- Distrelec Article No.:
- 301-17-683
- Mfr. Part No.:
- 5859/12 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 19 x 110 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.9mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 19 | |
| Size of Strands | 110μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 19 x 110 μm | ||
Cable Length 305m | ||
Outside Diameter 2.9mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 19 | ||
Size of Strands 110μm | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 x 0.11 mm 30.5 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 x 130 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 0.043 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 80 μm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.20 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.043 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 x 0.25 mm 305 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19/1.628 mm 30 m,
