Kabeltronik 0.22 mm² Hook Up Wire, 22 AWG, UL 11027 AWG24-7 WH
- RS Stock No.:
- 284-2943
- Distrelec Article No.:
- 300-90-335
- Mfr. Part No.:
- UL 11027 AWG24-7 WH
- Manufacturer:
- Kabeltronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€34.00
(exc. VAT)
€41.82
(inc. VAT)
- RS Stock No.:
- 284-2943
- Distrelec Article No.:
- 300-90-335
- Mfr. Part No.:
- UL 11027 AWG24-7 WH
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.22 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.22 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- DE
The high-quality hook-up wire that is UL/cUL approved. It features a stranded copper wire conductor and a flame retardant, halogen-free mPPE insulation. This wire is known for its small outer diameter, allowing for easy installation and a weight-saving design. It is also highly resistant to acids, caustic solutions, and oils. With an operating voltage of 300 V and a temperature range of -40 °C to +105 °C, this wire is suitable for a wide range of applications in electrical equipment and control boxes.
Constructed with AWG24 gauge wire for optimal conductivity
7 strands twisted together for flexibility and strength
White colour for easy identification and aesthetic appeal
Designed for use in electrical wiring, equipment installations, and DIY projects
Can handle voltage requirements up to standard regulations for safe operation
Related links
- Kabeltronik UL11027 Series Black 0.22 mm² 100 m UL 11027 AWG24-7 BK
- Kabeltronik UL Series Orange 0.22 mm² Hook Up Wire 7 x 7 AWG 100 m, Modified Polyphenylene
- Kabeltronik UL11027 Series Yellow 0.22 mm² 100 m UL 11027 AWG24-7 YL
- Stranded Wire mPPE 0.22mm² BLU 100m
- Stranded Wire mPPE 0.22mm² Red 100m
- Stranded Wire mPPE 0.22mm² GRY 100m
- Kabeltronik UL Series White 0.34 mm² Hook Up Wire 7 x 7 AWG 100 m, Modified Polyphenylene
- Kabeltronik UL Series Green 0.34 mm² 100 m UL 11027 AWG22-7 GN

