Helukabel SiF/SiFF Series Red 1.5 mm² Hook Up Wire, 15 AWG, 100m, Silicone Insulation, 23602
- RS Stock No.:
- 284-4209
- Distrelec Article No.:
- 300-80-567
- Mfr. Part No.:
- 23602
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€67.56
(exc. VAT)
€83.10
(inc. VAT)
- RS Stock No.:
- 284-4209
- Distrelec Article No.:
- 300-80-567
- Mfr. Part No.:
- 23602
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 15 AWG | |
| Length | 100m | |
| Insulation Material | Silicone | |
| Series | SiF/SiFF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 15 AWG | ||
Length 100m | ||
Insulation Material Silicone | ||
Series SiF/SiFF | ||
- COO (Country of Origin):
- DE
The wire consists of silicon single cores that are halogen-free and designed to withstand high temperatures. It meets technical standards such as DIN VDE 0250 Teil 1 and part 502, featuring tinned copper conductors. Its construction allows for resistance to various substances including high molecular oils, fats from vegetables and animals, alcohols, plasticizers, clophenes, diluted acids, lyes, salt dissolution, oxidation substances, tropical influences and weather, lake water, and oxygen. This wire is ideal for applications requiring resilience to extreme temperatures and resistance to a wide range of environmental factors, making it suitable for use in challenging industrial and outdoor settings.
Test voltage 2000 V
Breakdown voltage minimum 5000 V
Rohs compliant
Breakdown voltage minimum 5000 V
Rohs compliant
Related links
- Helukabel SiF/SiFF Series Red 1 mm² Hook Up Wire 100m 23502
- Helukabel SiF/SiFF Series Red 0.75 mm² Hook Up Wire 100m 23402
- Helukabel SiF/SiFF Series Black 1.5 mm² Hook Up Wire 100m 23601
- Helukabel SiF/SiFF Series Green/Yellow 1.5 mm² Hook Up Wire 100m 23613
- Helukabel SiF/SiFF Series Blue 1 mm² Hook Up Wire 100m 23503
- Helukabel SiF/SiFF Series Green/Yellow 2.5 mm² Hook Up Wire 100m 23713
- Helukabel SiF/SiFF Series Blue 0.75 mm² Hook Up Wire 100m 23403
- Helukabel SiF Series Red 1.5 mm² Hook Up Wire 100 m 29133
