Helukabel Green 1.5 mm² Hook Up Wire, 15 AWG, 100m, PVC Insulation, 29139
- RS Stock No.:
- 284-4246
- Distrelec Article No.:
- 300-80-600
- Mfr. Part No.:
- 29139
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€48.31
(exc. VAT)
€59.42
(inc. VAT)
- RS Stock No.:
- 284-4246
- Distrelec Article No.:
- 300-80-600
- Mfr. Part No.:
- 29139
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Green | |
| Cable Shape | Stranded | |
| American Wire Gauge | 15 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Green | ||
Cable Shape Stranded | ||
American Wire Gauge 15 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The wire described consists of PVC single cores with fine wire stranding, featuring bare copper fine wire stranded according to standards such as DIN VDE 0295 cl. 5, BS 6360 cl. 5, HD 383, and IEC 60228 cl. 5. The PVC core insulation, compound TI1, conforms to DIN VDE 0281 part 3, HD 21.3 S3, and IEC 60227-3 standards. Additionally, the PVC insulation is self-extinguishing and flame retardant in accordance with VDE 0482-332-1-2, DIN EN 60332-1-2, and IEC 60332-1, with testing equivalent to DIN VDE 0472 part 804 method B. This wire is suitable for various applications requiring flexibility, durability, and fire safety compliance, such as in electrical installations and industrial environments.
Test voltage 2000 V
Temperature range -5 to +70 °C
Rohs compliant
Temperature range -5 to +70 °C
Rohs compliant
Related links
- Helukabel Brown 1.5 mm² Hook Up Wire 100m 29132
- Helukabel Yellow 1.5 mm² Hook Up Wire 100m 29137
- Helukabel Grey 1.5 mm² Hook Up Wire 100m 29135
- Kabeltronik LIFY Series Blue 1.5 mm² Hook Up Wire 100m LIFY 1.5 MM² BLUE
- Helukabel Green 0.5 mm² Hook Up Wire 100m 26447
- Helukabel Green 0.75 mm² Hook Up Wire 100m 29107
- Helukabel Green 0.14 mm² Hook Up Wire 100m 26415
- Helukabel Green 0.5 mm² Hook Up Wire 100m 29091
