Helukabel Black 0.75 mm² Hook Up Wire, 18 AWG, 100m, Silicone Insulation, 45301

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€96.14

(exc. VAT)

€118.25

(inc. VAT)

RS Stock No.:
284-4285
Distrelec Article No.:
300-80-618
Mfr. Part No.:
45301
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.75 mm²

Sheath Colour

Black

Cable Shape

Stranded

American Wire Gauge

18 AWG

Length

100m

Insulation Material

Silicone

COO (Country of Origin):
DE
The wire consists of silicon single cores that are halogen-free and designed to withstand high temperatures. It meets technical standards such as DIN VDE 0250 Teil 1 and part 502, featuring tinned copper conductors. Its construction allows for resistance to various substances including high molecular oils, fats from vegetables and animals, alcohols, plasticizers, clophenes, diluted acids, lyes, salt dissolution, oxidation substances, tropical influences and weather, lake water, and oxygen. This wire is ideal for applications requiring resilience to extreme temperatures and resistance to a wide range of environmental factors, making it suitable for use in challenging industrial and outdoor settings.

Test voltage 2000 V
Breakdown voltage minimum 5000 V
Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy