Habia E 2419 Series Blue 0.24 mm² Hook Up Wire, 24 AWG, 100 m, PTFE, E 2419 BLUE
- RS Stock No.:
- 284-4362
- Distrelec Article No.:
- 300-93-894
- Mfr. Part No.:
- E 2419 BLUE
- Manufacturer:
- Habia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4362
- Distrelec Article No.:
- 300-93-894
- Mfr. Part No.:
- E 2419 BLUE
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.24mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Cable Length | 100m | |
| Voltage | 3.4kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | PTFE | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | E 2419 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.24mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Cable Length 100m | ||
Voltage 3.4kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals RoHS | ||
Jacket Material PTFE | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series E 2419 | ||
- COO (Country of Origin):
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
Related links
- Habia E 2419 Series Red 0.24 mm² Hook Up Wire 100m E 2419 RED
- Habia E 2419 Series Black 0.24 mm² Hook Up Wire 100m E 2419 BLACK
- Habia E 2419 Series Twisted Pair Cable 2 Cores 0.24 mm² 100 m Grey Sheath Fluorinated Ethylene Propylene
- Habia E 2419 Series Yellow 0.38 mm² Hook Up Wire 100m E 2419 YELLOW
- Habia E 2419 ST Series Twisted Pair Cable 3 Cores 0.24 mm² 100 m Grey Sheath Fluorinated Ethylene Propylene
- Alpha Wire Hookup Wire TEFLON Series Blue 0.24 mm² Hook Up Wire 19 x 36 AWG 30.5 m,
- Alpha Wire Hookup Wire PVC Series Blue 0.24 mm² Hook Up Wire 19 x 0.13 mm 305 m,
- Habia E 2219 Series Black 0.38 mm² Hook Up Wire 100 m E 2219 BLACK
