Habia NEMA HP-3 Series White 0.24 mm² Hook Up Wire, 24 AWG, 19 x 0.13, 100m, PTFE Insulation, E 2419 WHITE
- RS Stock No.:
- 284-4368
- Distrelec Article No.:
- 300-93-897
- Mfr. Part No.:
- E 2419 WHITE
- Manufacturer:
- Habia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4368
- Distrelec Article No.:
- 300-93-897
- Mfr. Part No.:
- E 2419 WHITE
- Manufacturer:
- Habia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Habia | |
| Cross Sectional Area | 0.24 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 24 AWG | |
| Core Strands | 19 x 0.13 | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Series | NEMA HP-3 | |
| Select all | ||
|---|---|---|
Brand Habia | ||
Cross Sectional Area 0.24 mm² | ||
Sheath Colour White | ||
American Wire Gauge 24 AWG | ||
Core Strands 19 x 0.13 | ||
Length 100m | ||
Insulation Material PTFE | ||
Series NEMA HP-3 | ||
- COO (Country of Origin):
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
Flame retardant
Related links
- Habia NEMA HP-3 Series Yellow 0.16 mm² Hook Up Wire 19 x 0.10 PTFE Insulation, E 2619 YELLOW
- Habia NEMA HP-3 Series Red 0.16 mm² Hook Up Wire 19 x 0.10 PTFE Insulation, E 2619 RED
- Habia NEMA HP-3 Series Orange 0.38 mm² Hook Up Wire 19 x 0.16 PTFE Insulation, E 2219 ORANGE
- Habia NEMA HP-3 Series Black 0.16 mm² Hook Up Wire 19 x 0.10 PTFE Insulation, M-E 2619 BLACK
- Habia E 2419 Series Red 0.24 mm² Hook Up Wire 100m E 2419 RED
- Habia E 2419 Series Black 0.24 mm² Hook Up Wire 100m E 2419 BLACK
- Habia E 2419 Series Yellow 0.38 mm² Hook Up Wire 100m E 2419 YELLOW
- Habia E 2019 Series White 0.61 mm² Hook Up Wire 100m E 2019 WHITE