Alpha Wire 2842/7 Series White Hook Up Wire, 28 AWG, 37 x 28 AWG, 28 AWG core strands, 1000 ft, PTFE, 2842/7 WH001
- RS Stock No.:
- 284-9312
- Mfr. Part No.:
- 2842/7 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€423.78
(exc. VAT)
€521.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €423.78 | €1.389 |
*price indicative
- RS Stock No.:
- 284-9312
- Mfr. Part No.:
- 2842/7 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 28AWG | |
| Core Strands | 37 x 28AWG | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Series | 2842/7 | |
| Number of Strands | 37 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 28AWG | ||
Core Strands 37 x 28AWG | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Sub Type Hookup Wire | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Series 2842/7 | ||
Number of Strands 37 | ||
Size of Strands 28AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2842/7 Series Grey Hook Up Wire 37 x 28 AWG 1000 ft
- Alpha Wire 2842/7 Series Green Hook Up Wire 37 x 28 AWG 1000 ft
- Alpha Wire 2842/7 Series Brown Hook Up Wire 7 x 36 AWG 1000 ft
- Alpha Wire 2842/7 Series Orange Hook Up Wire 7 x 36 AWG 1000 ft
- Alpha Wire 2842/7 Series Purple Hook Up Wire 7 x 36 AWG 1000 ft
- Alpha Wire 5856/7 Series White Hook Up Wire 7 x 28 AWG 1000 ft
- Alpha Wire AZ123728 Series White Hook Up Wire 37 x 28 AWG 1000 ft, Ethylene
- Alpha Wire 2842/1 Series White 0.08 mm² Hook Up Wire 1000 ft 2842/1 WH001
