Alpha Wire 2843/19 Series Purple Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 ft, PTFE, 2843/19 VI005
- RS Stock No.:
- 284-9341
- Mfr. Part No.:
- 2843/19 VI005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€81.18
(exc. VAT)
€99.85
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 01 December 2026
- Plus 4 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €81.18 | €2.706 |
*price indicative
- RS Stock No.:
- 284-9341
- Mfr. Part No.:
- 2843/19 VI005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Purple | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | RoHS | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 2843/19 | |
| Number of Strands | 19 | |
| Size of Strands | 38AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Purple | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Sub Type Hookup Wire | ||
Standards/Approvals RoHS | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 2843/19 | ||
Number of Strands 19 | ||
Size of Strands 38AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2843/19 Series Blue Hook Up Wire 19 x 38 AWG 100 ft
- Alpha Wire 2843/19 Series Brown Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire 2843/19 Series Yellow Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire 2843/19 Series Black Hook Up Wire 19 x 38 AWG 1000 ft,
- Alpha Wire 2843/19 Series Grey Hook Up Wire 19 x 38 AWG 1000 ft
- Alpha Wire Hookup Wire TEFLON Series Red 0.15 mm² Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series White 0.15 mm² Hook Up Wire 19 x 38 AWG 100 ft,
- Alpha Wire Hookup Wire TEFLON Series Black 0.15 mm² Hook Up Wire 19 x 38 AWG 100 ft,
