Alpha Wire 2844/7 Series Red Hook Up Wire, 24 AWG, 7 x 32 AWG, 32 AWG core strands, 1000 ft, PTFE, 2844/7 RD001
- RS Stock No.:
- 284-9370
- Mfr. Part No.:
- 2844/7 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€621.17
(exc. VAT)
€764.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €621.17 | €2.037 |
*price indicative
- RS Stock No.:
- 284-9370
- Mfr. Part No.:
- 2844/7 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 2844/7 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 2844/7 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2844/7 Series Brown Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 2844/7 Series Green Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 2844/7 Series Grey Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 2844/7 Series Yellow Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 2844/7 Series Purple Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 2844/7 Series Black Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 2844/7 Series Orange Hook Up Wire 7 x 32 AWG 1000 ft
- Alpha Wire 2844/7 Series White Hook Up Wire 7 x 32 AWG 1000 ft
