Alpha Wire 2845/7 Series Green Hook Up Wire, 22 AWG, 7 x 30 AWG, 30 AWG core strands, 100 ft, PTFE, 2845/7 GR005
- RS Stock No.:
- 284-9403
- Mfr. Part No.:
- 2845/7 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€75.14
(exc. VAT)
€92.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €75.14 | €2.505 |
*price indicative
- RS Stock No.:
- 284-9403
- Mfr. Part No.:
- 2845/7 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Jacket Material | PTFE | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flame Retardant | |
| Series | 2845/7 | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30AWG | ||
Cable Length 100ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Jacket Material PTFE | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flame Retardant | ||
Series 2845/7 | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2845/7 Series Black Hook Up Wire 7 x 30 AWG 100 ft
- Alpha Wire 2845/7 Series Yellow Hook Up Wire 7 x 30 AWG 100 ft
- Alpha Wire 2845/7 Series Red Hook Up Wire 7 x 30 AWG 100 ft
- Alpha Wire 2845/7 Series Brown Hook Up Wire 7 x 30 AWG 1000 ft
- Alpha Wire 2845/7 Series Red Hook Up Wire 7 x 30 AWG 1000 ft
- Alpha Wire 2845/7 Series Blue Hook Up Wire 7 x 38 AWG 100 ft
- Alpha Wire 2845/7 Series Orange Hook Up Wire 7 x 38 AWG 100 ft
- Alpha Wire 2845/7 Series Purple Hook Up Wire 7 x 38 AWG 100 ft
