Alpha Wire 391645 Series White Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 391645 WH002
- RS Stock No.:
- 284-9413
- Mfr. Part No.:
- 391645 WH002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€1,216.78
(exc. VAT)
€1,496.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,216.78 | €8.005 |
*price indicative
- RS Stock No.:
- 284-9413
- Mfr. Part No.:
- 391645 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 15kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | RoHS | |
| Jacket Material | Silicone | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 391645 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 500ft | ||
Voltage 15kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Standards/Approvals RoHS | ||
Jacket Material Silicone | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 391645 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391645 Series Black Hook Up Wire 26 x 30 AWG 500 ft 391645 BK002
- Alpha Wire 391645 Series Red Hook Up Wire 26 x 30 AWG 500 ft 391645 RD002
- Alpha Wire 391645 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391645 WH001
- Alpha Wire 391645 Series Black Hook Up Wire 26 x 30 AWG 100 ft 391645
- Alpha Wire 391645 Series Black Hook Up Wire 26 x 30 AWG 1000 ft 391645
- Alpha Wire 391645 Series Red Hook Up Wire 26 x 30 AWG 100 ft 391645
- Alpha Wire 391645 Series Red Hook Up Wire 26 x 30 AWG 1000 ft 391645
- Alpha Wire 391650 Series White Hook Up Wire 26 x 30 AWG 500 ft 391650 WH002
