Alpha Wire 391662 Series White Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 391662 WH001
- RS Stock No.:
- 284-9421
- Mfr. Part No.:
- 391662 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,528.84
(exc. VAT)
€3,110.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,528.84 | €8.291 |
*price indicative
- RS Stock No.:
- 284-9421
- Mfr. Part No.:
- 391662 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 26 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 15kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 391662 | |
| Size of Strands | 30AWG | |
| Number of Strands | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 26 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 15kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 391662 | ||
Size of Strands 30AWG | ||
Number of Strands 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391662 Series Black Hook Up Wire 26 x 30 AWG 1000 ft 391662
- Alpha Wire 391662 Series Red Hook Up Wire 26 x 30 AWG 1000 ft 391662
- Alpha Wire 391662 Series White Hook Up Wire 26 x 30 AWG 500 ft 391662
- Alpha Wire 391662 Series Black Hook Up Wire 26 x 30 AWG 500 ft 391662
- Alpha Wire 391662 Series Black Hook Up Wire 26 x 30 AWG 100 ft 391662 BK005
- Alpha Wire 391662 Series White Hook Up Wire 26 x 30 AWG 100 ft 391662 WH005
- Alpha Wire 391675 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391675
- Alpha Wire 391697 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391697
