Alpha Wire 391845 Series Black 0.75 mm² Hook Up Wire, 18 AWG, 16/30, 1000ft, Silicone Rubber Insulation, 391845 BK001
- RS Stock No.:
- 284-9451
- Mfr. Part No.:
- 391845 BK001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9451
- Mfr. Part No.:
- 391845 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Stranded | |
| Core Strands | 16/30 | |
| Length | 1000ft | |
| Insulation Material | Silicone Rubber | |
| Series | 391845 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 18 AWG | ||
Cable Shape Stranded | ||
Core Strands 16/30 | ||
Length 1000ft | ||
Insulation Material Silicone Rubber | ||
Series 391845 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 391845 Series Black 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391845 BK002
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 WH001
- Alpha Wire 391845 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391845 WH002
- Alpha Wire 391845 Series Red 0.75 mm² Hook Up Wire 16/30 Silicone Insulation, 391845 RD002
- Alpha Wire 391699 Series Black 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391699 BK001
- Alpha Wire 391441 Series Black 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 BK001
- Alpha Wire 392240 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392240 BK001
- Alpha Wire 392062 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392062 BK001
