Alpha Wire 391897 Series Red Hook Up Wire, 18 AWG, 16 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 391897 RD001
- RS Stock No.:
- 284-9484
- Mfr. Part No.:
- 391897 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€3,576.50
(exc. VAT)
€4,399.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,576.50 | €11.726 |
*price indicative
- RS Stock No.:
- 284-9484
- Mfr. Part No.:
- 391897 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 30kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 391897 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 30kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 391897 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391897 Series Red Hook Up Wire 16 x 30 AWG 500 ft 391897
- Alpha Wire 391897 Series White Hook Up Wire 16 x 30 AWG 500 ft 391897
- Alpha Wire 391897 Series Black Hook Up Wire 16 x 30 AWG 1000 ft 391897
- Alpha Wire 391897 Series White Hook Up Wire 16 x 30 AWG 1000 ft 391897
- Alpha Wire 391897 Series Red Hook Up Wire 16 x 30 AWG 100 ft 391897 RD005
- Alpha Wire 391845 Series Red Hook Up Wire 16 x 30 AWG 1000 ft 391845
- Alpha Wire 391816 Series White Hook Up Wire 16 x 30 AWG 1000 ft 391816
- Alpha Wire 391862 Series White Hook Up Wire 16 x 30 AWG 500 ft 391862
