Alpha Wire 392045 Series Black 0.5 mm² Hook Up Wire, 20 AWG, 10/30, 500ft, Silicone Rubber Insulation, 392045 BK002
- RS Stock No.:
- 284-9500
- Mfr. Part No.:
- 392045 BK002
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9500
- Mfr. Part No.:
- 392045 BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Stranded | |
| Core Strands | 10/30 | |
| Length | 500ft | |
| Insulation Material | Silicone Rubber | |
| Series | 392045 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 20 AWG | ||
Cable Shape Stranded | ||
Core Strands 10/30 | ||
Length 500ft | ||
Insulation Material Silicone Rubber | ||
Series 392045 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 392040 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392040 BK002
- Alpha Wire 392045 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392045 BK001
- Alpha Wire 392050 Series Black 0.5 mm² Hook Up Wire 10/30 Silicone Insulation, 392050 BK002
- Alpha Wire 392040 Series Red 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392040 RD002
- Alpha Wire 392040 Series White 0.5 mm² Hook Up Wire 10/30 Silicone Rubber Insulation, 392040 WH002
- Alpha Wire 392245 Series Black 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 BK002
- Alpha Wire 391840 Series Black 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 BK002
- Alpha Wire 391626 Series Black 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391626 BK002
