Alpha Wire 392075 Series Red Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 392075 RD001
- RS Stock No.:
- 284-9523
- Mfr. Part No.:
- 392075 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,729.44
(exc. VAT)
€3,357.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,729.44 | €8.949 |
*price indicative
- RS Stock No.:
- 284-9523
- Mfr. Part No.:
- 392075 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 30kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 392075 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 30kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 392075 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392075 Series Black Hook Up Wire 10 x 30 AWG 1000 ft 392075 BK001
- Alpha Wire 392075 Series White Hook Up Wire 10 x 30 AWG 1000 ft 392075 WH001
- Alpha Wire 392075 Series Black Hook Up Wire 10 x 30 AWG 100 ft 392075 BK005
- Alpha Wire 392075 Series Red Hook Up Wire 10 x 30 AWG 100 ft 392075 RD005
- Alpha Wire 392075 Series White Hook Up Wire 10 x 30 AWG 100 ft 392075
- Alpha Wire 392075 Series Black Hook Up Wire 10 x 30 AWG 500 ft 392075
- Alpha Wire 392075 Series White Hook Up Wire 10 x 30 AWG 500 ft 392075
- Alpha Wire 392075 Series Red Hook Up Wire 10 x 30 AWG 500 ft 392075
