Alpha Wire 392097 Series Black Hook Up Wire, 20 AWG, 10 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 392097 BK005
- RS Stock No.:
- 284-9533
- Mfr. Part No.:
- 392097 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€480.19
(exc. VAT)
€590.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €480.19 | €16.006 |
*price indicative
- RS Stock No.:
- 284-9533
- Mfr. Part No.:
- 392097 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 30kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 392097 | |
| Number of Strands | 10 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 30AWG | ||
Cable Length 100ft | ||
Voltage 30kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 392097 | ||
Number of Strands 10 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392097 Series Black Hook Up Wire 10 x 30 AWG 500 ft 392097
- Alpha Wire 392097 Series Red Hook Up Wire 10 x 30 AWG 1000 ft 392097
- Alpha Wire 392097 Series White Hook Up Wire 10 x 30 AWG 500 ft 392097
- Alpha Wire 392097 Series White Hook Up Wire 10 x 30 AWG 1000 ft 392097
- Alpha Wire 392097 Series Black Hook Up Wire 10 x 30 AWG 1000 ft 392097 BK001
- Alpha Wire 392050 Series Black Hook Up Wire 10 x 30 AWG 100 ft 392050
- Alpha Wire 392045 Series Black Hook Up Wire 10 x 30 AWG 100 ft 392045
- Alpha Wire 392062 Series Black Hook Up Wire 10 x 30 AWG 100 ft 392062
