Alpha Wire 392250 Series Red Hook Up Wire, 22 AWG, 7 x 38 AWG, 38 AWG core strands, 100 ft, Silicone, 392250 RD005
- RS Stock No.:
- 284-9563
- Mfr. Part No.:
- 392250 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€268.76
(exc. VAT)
€330.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €268.76 | €8.959 |
*price indicative
- RS Stock No.:
- 284-9563
- Mfr. Part No.:
- 392250 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 100ft | |
| Voltage | 20kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 392250 | |
| Size of Strands | 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 100ft | ||
Voltage 20kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 392250 | ||
Size of Strands 38AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392250 Series Black Hook Up Wire 7 x 30 AWG 100 ft 392250
- Alpha Wire 392245 Series Red Hook Up Wire 7 x 38 AWG 100 ft 392245 RD005
- Alpha Wire 39X2215 Series White Hook Up Wire 7 x 38 AWG 100 ft 39X2215 WH005
- Alpha Wire 392240 Series Black Hook Up Wire 7 x 38 AWG 100 ft 392240 BK005
- Alpha Wire 392245 Series Black Hook Up Wire 7 x 38 AWG 100 ft 392245 BK005
- Alpha Wire 392207 Series Black Hook Up Wire 7 x 38 AWG 100 ft 392207 BK005
- Alpha Wire 392207 Series White Hook Up Wire 7 x 38 AWG 100 ft 392207 WH005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 38 AWG 100 ft
