Alpha Wire 392297 Series White Hook Up Wire, 22 AWG, 7 x 38 AWG, 38 AWG core strands, 1000 ft, Silicone, 392297 WH001
- RS Stock No.:
- 284-9587
- Mfr. Part No.:
- 392297 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,680.00
(exc. VAT)
€3,296.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,680.00 | €8.787 |
*price indicative
- RS Stock No.:
- 284-9587
- Mfr. Part No.:
- 392297 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 38AWG | |
| Cable Length | 1000ft | |
| Voltage | 40kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 392297 | |
| Size of Strands | 38AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 38AWG | ||
Cable Length 1000ft | ||
Voltage 40kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EC 1907/2006, EU Directive 2011/65/EU(RoHS2) | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 392297 | ||
Size of Strands 38AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 392297 Series Black Hook Up Wire 7 x 38 AWG 1000 ft 392297 BK001
- Alpha Wire 392297 Series Black Hook Up Wire 7 x 38 AWG 500 ft 392297 BK002
- Alpha Wire 392275 Series White Hook Up Wire 7 x 38 AWG 1000 ft 392275 WH001
- Alpha Wire 392297 Series White Hook Up Wire 7 x 30 AWG 500 ft 392297
- Alpha Wire 392297 Series Red Hook Up Wire 7 x 30 AWG 1000 ft 392297
- Alpha Wire 392275 Series Black Hook Up Wire 7 x 38 AWG 1000 ft 392275 BK001
- Alpha Wire 392275 Series Red Hook Up Wire 7 x 38 AWG 1000 ft 392275 RD001
- Alpha Wire 5855/7 Series White Hook Up Wire 7 x 38 AWG 1000 ft
