Alpha Wire 398133 Series White Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 100 ft, Silicone, 398133 WH005
- RS Stock No.:
- 284-9601
- Mfr. Part No.:
- 398133 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€643.43
(exc. VAT)
€791.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €643.43 | €21.448 |
*price indicative
- RS Stock No.:
- 284-9601
- Mfr. Part No.:
- 398133 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 398133 | |
| Size of Strands | 29AWG | |
| Number of Strands | 133 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 398133 | ||
Size of Strands 29AWG | ||
Number of Strands 133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 398133 Series Black Hook Up Wire 133 x 29 AWG 100 ft 398133
- Alpha Wire 5879/8 Series White Hook Up Wire 133 x 29 AWG 100 ft
- Alpha Wire 390897 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390897
- Alpha Wire 390862 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390862
- Alpha Wire 390845 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390845
- Alpha Wire 390845 Series White Hook Up Wire 133 x 29 AWG 1000 ft 390845
- Alpha Wire 390862 Series White Hook Up Wire 133 x 29 AWG 1000 ft 390862
- Alpha Wire 390845 Series White Hook Up Wire 133 x 29 AWG 500 ft 390845
