Alpha Wire 39X1460 Series White Hook Up Wire, 14 AWG, 19 x 27 AWG, 27 AWG core strands, 1000 ft, Silicone Rubber,

Subtotal (1 reel of 305 metres)*

€15,808.78

(exc. VAT)

€19,444.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€15,808.78€51.832

*price indicative

RS Stock No.:
284-9606
Mfr. Part No.:
39X1460 WH001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

14AWG

Core Strands

19 x 27AWG

Cable Length

1000ft

Outside Diameter

0.425in

Voltage

60kV

Maximum Operating Temperature

200°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Sub Type

Hookup Wire

Standards/Approvals

EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3)

Cable Type

Stranded

Jacket Material

Silicone Rubber

Fire Behaviour

Flame Retardant

Series

39X1460

Size of Strands

27AWG

Number of Strands

19

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links