Alpha Wire 39X1635 Series White Hook Up Wire, 16 AWG, 16 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone, 39X1635 WH001
- RS Stock No.:
- 284-9608
- Mfr. Part No.:
- 39X1635 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€8,946.08
(exc. VAT)
€11,003.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €8,946.08 | €29.331 |
*price indicative
- RS Stock No.:
- 284-9608
- Mfr. Part No.:
- 39X1635 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 16 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 35kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 39X1635 | |
| Size of Strands | 30AWG | |
| Number of Strands | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 16 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 35kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 39X1635 | ||
Size of Strands 30AWG | ||
Number of Strands 16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391850 Series White Hook Up Wire 16 x 30 AWG 1000 ft 391850 WH001
- Alpha Wire 391897 Series White Hook Up Wire 16 x 30 AWG 1000 ft 391897
- Alpha Wire 391816 Series White Hook Up Wire 16 x 30 AWG 1000 ft 391816
- Alpha Wire 391875 Series White Hook Up Wire 16 x 30 AWG 1000 ft 391875
- Alpha Wire 391850 Series Red Hook Up Wire 16 x 30 AWG 1000 ft 391850 RD001
- Alpha Wire 391862 Series Red Hook Up Wire 16 x 30 AWG 1000 ft 391862 RD001
- Alpha Wire 391816 Series Black Hook Up Wire 16 x 30 AWG 1000 ft 391816 BK001
- Alpha Wire 391875 Series Black Hook Up Wire 16 x 30 AWG 1000 ft 391875 BK001
