Alpha Wire 39X1645 Series White Hook Up Wire, 16 AWG, 19 x 29 AWG, 29 AWG core strands, 500 ft, Silicone, 39X1645 WH002
- RS Stock No.:
- 284-9612
- Mfr. Part No.:
- 39X1645 WH002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€5,140.20
(exc. VAT)
€6,322.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €5,140.20 | €33.817 |
*price indicative
- RS Stock No.:
- 284-9612
- Mfr. Part No.:
- 39X1645 WH002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 29AWG | |
| Cable Length | 500ft | |
| Voltage | 35kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 39X1645 | |
| Number of Strands | 19 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 29AWG | ||
Cable Length 500ft | ||
Voltage 35kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 39X1645 | ||
Number of Strands 19 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 39X1645 Series White Hook Up Wire 19 x 29 AWG 1000 ft 39X1645 WH001
- Alpha Wire 390845 Series White Hook Up Wire 133 x 29 AWG 500 ft 390845
- Alpha Wire 390897 Series White Hook Up Wire 133 x 29 AWG 500 ft 390897
- Alpha Wire 390897 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390897
- Alpha Wire 390862 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390862
- Alpha Wire 390845 Series Black Hook Up Wire 133 x 29 AWG 1000 ft 390845
- Alpha Wire 398133 Series Black Hook Up Wire 133 x 29 AWG 100 ft 398133
- Alpha Wire 390845 Series White Hook Up Wire 133 x 29 AWG 1000 ft 390845
