Alpha Wire 1635 Series Black Hook Up Wire, 20 AWG, 41 x 36 AWG, 36 AWG core strands, 100 ft, Ethylene Propylene Rubber,

Subtotal (1 reel of 30 metres)*

€86.82

(exc. VAT)

€106.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€86.82€2.894

*price indicative

RS Stock No.:
284-9827
Mfr. Part No.:
1635 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Core Strands

41 x 36AWG

Cable Length

100ft

Voltage

3kV

Maximum Operating Temperature

90°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Minimum Operating Temperature

-30°C

Jacket Material

Ethylene Propylene Rubber

Cable Type

Single Core

Standards/Approvals

EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3)

Fire Behaviour

Flame Retardant

Series

1635

Size of Strands

36AWG

Number of Strands

41

RoHS Status: Exempt

The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy