Alpha Wire 1636 Series Red Hook Up Wire, 18 AWG, 65 x 36 AWG, 36 AWG core strands, 1000 ft, Ethylene Propylene Rubber,
- RS Stock No.:
- 284-9834
- Mfr. Part No.:
- 1636 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€853.57
(exc. VAT)
€1,049.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €853.57 | €2.799 |
*price indicative
- RS Stock No.:
- 284-9834
- Mfr. Part No.:
- 1636 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 18AWG | |
| Core Strands | 65 x 36AWG | |
| Cable Length | 1000ft | |
| Voltage | 5kV | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Jacket Material | Ethylene Propylene Rubber | |
| Fire Behaviour | Flame Retardant | |
| Series | 1636 | |
| Number of Strands | 65 | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 18AWG | ||
Core Strands 65 x 36AWG | ||
Cable Length 1000ft | ||
Voltage 5kV | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Jacket Material Ethylene Propylene Rubber | ||
Fire Behaviour Flame Retardant | ||
Series 1636 | ||
Number of Strands 65 | ||
Size of Strands 36AWG | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1636 Series Red Hook Up Wire 65 x 36 AWG 500 ft
- Alpha Wire 1636 Series Black Hook Up Wire 65 x 36 AWG 1000 ft
- Alpha Wire 1636 Series Black Hook Up Wire 65 x 36 AWG 500 ft
- Alpha Wire 1636 Series Black Hook Up Wire 65 x 36 AWG 100 ft
- Alpha Wire 1632 Series Red Hook Up Wire 41 x 36 AWG 1000 ft
- Alpha Wire 1635 Series Red Hook Up Wire 41 x 36 AWG 1000 ft
- Alpha Wire 1632 Series Black Hook Up Wire 41 x 36 AWG 1000 ft
- Alpha Wire 1635 Series Black Hook Up Wire 41 x 36 AWG 1000 ft
