Alpha Wire 1805 Series Black 0.05 mm² Hook Up Wire, 30 AWG, 1000 ft, ETFE, 1805 BK001
- RS Stock No.:
- 284-9836
- Mfr. Part No.:
- 1805 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€261.95
(exc. VAT)
€322.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €261.95 | €0.859 |
*price indicative
- RS Stock No.:
- 284-9836
- Mfr. Part No.:
- 1805 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.05mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 30AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -70°C | |
| Cable Type | Stranded | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Jacket Material | ETFE | |
| Fire Behaviour | Flame Retardant | |
| Series | 1805 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.05mm² | ||
Jacket Colour Black | ||
American Wire Gauge 30AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -70°C | ||
Cable Type Stranded | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Jacket Material ETFE | ||
Fire Behaviour Flame Retardant | ||
Series 1805 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1805 Series Grey 0.05 mm² Hook Up Wire 1000 ft 1805 SL001
- Alpha Wire 1805 Series Purple 0.05 mm² Hook Up Wire 1000 ft 1805 VI001
- Alpha Wire 1805 Series Yellow 0.05 mm² Hook Up Wire 1000 ft 1805 YL001
- Alpha Wire 1805 Series Orange 0.05 mm² Hook Up Wire 1000 ft 1805 OR001
- Alpha Wire 1805 Series Blue 0.05 mm² Hook Up Wire 1000 ft 1805 BL001
- Alpha Wire 1805 Series Brown 0.05 mm² Hook Up Wire 1000 ft 1805 BR001
- Alpha Wire 1805 Series Red 0.05 mm² Hook Up Wire 1000 ft 1805 RD001
- Alpha Wire 1805 Series Orange 0.05 mm² Hook Up Wire 100 ft 1805 OR005
