Alpha Wire 1806 Series Black 0.08 mm² Hook Up Wire, 28 AWG, 100 ft, Ethylene Tetrafluoroethylene, 1806 BK005
- RS Stock No.:
- 284-9851
- Mfr. Part No.:
- 1806 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€53.10
(exc. VAT)
€65.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €53.10 | €1.77 |
*price indicative
- RS Stock No.:
- 284-9851
- Mfr. Part No.:
- 1806 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.08mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Stranded | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -70°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 1806 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.08mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Stranded | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -70°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 1806 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1806 Series Black 0.08 mm² Hook Up Wire 1000 ft 1806 BK001
- Alpha Wire 1806 Series Orange 0.08 mm² Hook Up Wire 100 ft 1806 OR005
- Alpha Wire 1806 Series Grey 0.08 mm² Hook Up Wire 100 ft 1806 SL005
- Alpha Wire 1806 Series Blue 0.08 mm² Hook Up Wire 100 ft 1806 BL005
- Alpha Wire 1806 Series White 0.08 mm² Hook Up Wire 100 ft 1806 WH005
- Alpha Wire 1806 Series Red 0.08 mm² Hook Up Wire 100 ft 1806 RD005
- Alpha Wire 1806 Series Purple 0.08 mm² Hook Up Wire 100 ft 1806 VI005
- Alpha Wire 1806 Series Green 0.08 mm² Hook Up Wire 100 ft 1806 GR005
