Alpha Wire 1806 Series White 0.08 mm² Hook Up Wire, 28 AWG, 1000 ft, Ethylene Tetrafluoroethylene, 1806 WH001
- RS Stock No.:
- 284-9868
- Mfr. Part No.:
- 1806 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€389.70
(exc. VAT)
€479.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €389.70 | €1.278 |
*price indicative
- RS Stock No.:
- 284-9868
- Mfr. Part No.:
- 1806 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.08mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 28AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -70°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | |
| Fire Behaviour | Flame Retardant | |
| Series | 1806 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.08mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 28AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Cable Type Single Core | ||
Minimum Operating Temperature -70°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | ||
Fire Behaviour Flame Retardant | ||
Series 1806 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 1806 Series White 0.08 mm² Hook Up Wire 100 ft 1806 WH005
- Alpha Wire 1806 Series Blue 0.08 mm² Hook Up Wire 1000 ft 1806 BL001
- Alpha Wire 1806 Series Grey 0.08 mm² Hook Up Wire 1000 ft 1806 SL001
- Alpha Wire 1806 Series Orange 0.08 mm² Hook Up Wire 1000 ft 1806 OR001
- Alpha Wire 1806 Series Purple 0.08 mm² Hook Up Wire 1000 ft 1806 VI001
- Alpha Wire 1806 Series Yellow 0.08 mm² Hook Up Wire 1000 ft 1806 YL001
- Alpha Wire 1806 Series Brown 0.08 mm² Hook Up Wire 1000 ft 1806 BR001
- Alpha Wire 1806 Series Red 0.08 mm² Hook Up Wire 1000 ft 1806 RD001
