Alpha Wire 2840/7 Series Red Hook Up Wire, 32 AWG, 7 x 40 AWG, 40 AWG core strands, 1000 ft, PTFE, 2840/7 RD001
- RS Stock No.:
- 284-9922
- Mfr. Part No.:
- 2840/7 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€353.46
(exc. VAT)
€434.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €353.46 | €1.159 |
*price indicative
- RS Stock No.:
- 284-9922
- Mfr. Part No.:
- 2840/7 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 32AWG | |
| Core Strands | 7 x 40AWG | |
| Cable Length | 1000ft | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | 2840/7 | |
| Size of Strands | 40AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 32AWG | ||
Core Strands 7 x 40AWG | ||
Cable Length 1000ft | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series 2840/7 | ||
Size of Strands 40AWG | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2840/7 Series Blue Hook Up Wire 7 x 40 AWG 1000 ft
- Alpha Wire 2840/7 Series White Hook Up Wire 7 x 40 AWG 1000 ft
- Alpha Wire 2840/7 Series Brown Hook Up Wire 7 x 40 AWG 1000 ft
- Alpha Wire 2840/7 Series Grey Hook Up Wire 7 x 40 AWG 1000 ft
- Alpha Wire 2840/7 Series Purple Hook Up Wire 7 x 40 AWG 1000 ft
- Alpha Wire 2840/7 Series Green Hook Up Wire 7 x 40 AWG 1000 ft
- Alpha Wire 2840/7 Series Yellow Hook Up Wire 7 x 40 AWG 1000 ft
- Alpha Wire 2840/7 Series Orange Hook Up Wire 7 x 40 AWG 1000 ft
