Alpha Wire 2856/1 Series Black 0.5 mm² Hook Up Wire, 20 AWG, 100 ft, PTFE, 2856/1 BK005
- RS Stock No.:
- 285-0025
- Mfr. Part No.:
- 2856/1 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€145.03
(exc. VAT)
€178.39
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 12 January 2027
- Plus 5 unit(s) shipping from 26 January 2027
- Plus 11 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €145.03 | €4.834 |
*price indicative
- RS Stock No.:
- 285-0025
- Mfr. Part No.:
- 2856/1 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 2856/1 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5mm² | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series 2856/1 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2856/1 Series Black 0.5 mm² Hook Up Wire 1000 ft 2856/1 BK001
- Alpha Wire 2856/1 Series Red 0.5 mm² Hook Up Wire 100 ft 2856/1 RD005
- Alpha Wire 2856/1 Series White 0.5 mm² Hook Up Wire 100 ft 2856/1 WH005
- Alpha Wire 2856/1 Series Red 0.5 mm² Hook Up Wire 1000 ft 2856/1 RD001
- Alpha Wire 2856/1 Series White 0.5 mm² Hook Up Wire 1000 ft 2856/1 WH001
- Alpha Wire 2853/1 Series Black 0.14 mm² Hook Up Wire 100 ft 2853/1 BK005
- Alpha Wire 2854/1 Series Black 0.25 mm² Hook Up Wire 100 ft 2854/1 BK005
- Alpha Wire 2857/1 Series Black 0.75 mm² Hook Up Wire 100 ft 2857/1 BK005
