Alpha Wire 2857/1 Series White 0.75 mm² Hook Up Wire, 18 AWG, 1000 ft, PTFE, 2857/1 WH001
- RS Stock No.:
- 285-0034
- Mfr. Part No.:
- 2857/1 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,500.04
(exc. VAT)
€3,075.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,500.04 | €8.197 |
*price indicative
- RS Stock No.:
- 285-0034
- Mfr. Part No.:
- 2857/1 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | 2857/1 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series 2857/1 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 2857/1 Series White 0.75 mm² Hook Up Wire 100 ft 2857/1 WH005
- Alpha Wire 2857/1 Series Black 0.75 mm² Hook Up Wire 1000 ft 2857/1 BK001
- Alpha Wire 2857/1 Series Red 0.75 mm² Hook Up Wire 1000 ft 2857/1 RD001
- Alpha Wire 2857/1 Series Red 0.75 mm² Hook Up Wire 100 ft 2857/1 RD005
- Alpha Wire 2857/1 Series Black 0.75 mm² Hook Up Wire 100 ft 2857/1 BK005
- Alpha Wire 2854/1 Series White 0.25 mm² Hook Up Wire 1000 ft 2854/1 WH001
- Alpha Wire 2853/1 Series White 0.14 mm² Hook Up Wire 1000 ft 2853/1 WH001
- Alpha Wire 2856/1 Series White 0.5 mm² Hook Up Wire 1000 ft 2856/1 WH001
