Alpha Wire 296 Series Silver 0.75 mm² Hook Up Wire, 18 AWG, Solid, 1000ft, 296 SV001
- RS Stock No.:
- 285-0040
- Mfr. Part No.:
- 296 SV001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0040
- Mfr. Part No.:
- 296 SV001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Silver | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Stranded | |
| Core Strands | Solid | |
| Length | 1000ft | |
| Series | 296 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Silver | ||
American Wire Gauge 18 AWG | ||
Cable Shape Stranded | ||
Core Strands Solid | ||
Length 1000ft | ||
Series 296 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire bus bar wire ensures reliable power flow in essential electrical systems. with high-quality materials and precision engineering, it meets diverse application demands, providing efficient distribution and minimizing interruptions. from industrial to automotive settings, it plays a crucial role in maintaining operational dependability.
RoHS compliant
Bend radius 10X cable diameter
Bend radius 10X cable diameter
Related links
- Alpha Wire 906 Series Silver 16 mm² Hook Up Wire Solid 906 SV001
- Alpha Wire 295 Series Silver 0.5 mm² Hook Up Wire Solid 295 SV001
- Alpha Wire 297 Series Silver 0.5 mm² Hook Up Wire Solid 297 SV001
- Alpha Wire 908 Series Silver 10 mm² Hook Up Wire Solid 908 SV001
- Alpha Wire 289 Series Silver 4 mm² Hook Up Wire Solid 289 SV001
- Alpha Wire 286 Series Silver 0.5 mm² Hook Up Wire Solid 286 SV001
- Alpha Wire 932 Series Silver 0.03 mm² Hook Up Wire Solid 932 NC001
- Alpha Wire Lead Wire/Bus Bar Series White 0.3166 mm² Hook Up Wire Solid 298 SV001
