Alpha Wire 289 Series Silver 4 mm² Hook Up Wire, 12 AWG, 1000 ft, Polytetrafluoroethylene, 289 SV001
- RS Stock No.:
- 285-0038
- Mfr. Part No.:
- 289 SV001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,152.65
(exc. VAT)
€1,417.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,152.65 | €3.779 |
*price indicative
- RS Stock No.:
- 285-0038
- Mfr. Part No.:
- 289 SV001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 4 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Silver | |
| American Wire Gauge | 12AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Cable Type | Stranded | |
| Minimum Operating Temperature | 0°C | |
| Jacket Material | Polytetrafluoroethylene | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 289 | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 4 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Silver | ||
American Wire Gauge 12AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Cable Type Stranded | ||
Minimum Operating Temperature 0°C | ||
Jacket Material Polytetrafluoroethylene | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 289 | ||
Number of Strands 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire bus bar wire ensures reliable power flow in essential electrical systems. with high-quality materials and precision engineering, it meets diverse application demands, providing efficient distribution and minimizing interruptions. from industrial to automotive settings, it plays a crucial role in maintaining operational dependability.
RoHS compliant
Bend radius 10X cable diameter
Related links
- Alpha Wire 295 Series Silver 0.5 mm² Hook Up Wire 1000 ft 295 SV001
- Alpha Wire 906 Series Silver 16 mm² Hook Up Wire 1000 ft, 906 SV001
- Alpha Wire 908 Series Silver 10 mm² Hook Up Wire 1000 ft, 908 SV001
- Alpha Wire Lead Wire/Bus Bar Series White 0.3166 mm² Hook Up Wire 1000 ft, 298 SV001
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.085634 mm² Hook Up Wire 1 x 1 mm 1000 ft,
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.05 mm² Hook Up Wire 1 x 1 mm 1000 ft, 299/3
- Alpha Wire Lead Wire/Bus Bar Series Silver 0.12972 mm² Hook Up Wire 1 x 1 mm 1000 ft, 299/1
- Alpha Wire 2855/1 Series Yellow 0.34 mm² Hook Up Wire 1000 ft 2855/1 YL001
