Alpha Wire 3131441 Series Transparent Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 1000 ft, PTFE, 3131441
- RS Stock No.:
- 285-0072
- Mfr. Part No.:
- 3131441 TN001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€3,612.26
(exc. VAT)
€4,443.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,612.26 | €11.843 |
*price indicative
- RS Stock No.:
- 285-0072
- Mfr. Part No.:
- 3131441 TN001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 250°C | |
| Conductor Material | Nickel Plated Copper | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 3131441 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 250°C | ||
Conductor Material Nickel Plated Copper | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 3131441 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3131441 Series Transparent Hook Up Wire 41 x 30 AWG 100 ft,
- Alpha Wire 3131441 Series Transparent Hook Up Wire 41 x 30 AWG 500 ft,
- Alpha Wire 3111441 Series Natural Tan Hook Up Wire 41 x 30 AWG 1000 ft
- Alpha Wire Ecogen Ecowire Series Dark Blue Hook Up Wire 41 x 30 AWG 1000 ft, Modified
- Alpha Wire 391475 Series White Hook Up Wire 41 x 30 AWG 1000 ft 391475 WH001
- Alpha Wire 391499 Series White Hook Up Wire 41 x 30 AWG 1000 ft 391499 WH001
- Alpha Wire 1559 Series Orange Hook Up Wire 41 x 30 AWG 1000 ft, 1559 OR001
- Alpha Wire 751441 Series Green Hook Up Wire 41 x 30 AWG 1000 ft 751441
