Alpha Wire 3131816 Series Transparent Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 100 ft, PTFE, 3131816
- RS Stock No.:
- 285-0080
- Mfr. Part No.:
- 3131816 TN005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€457.96
(exc. VAT)
€563.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €457.96 | €15.265 |
*price indicative
- RS Stock No.:
- 285-0080
- Mfr. Part No.:
- 3131816 TN005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 250°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Jacket Material | PTFE | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 3131816 | |
| Size of Strands | 30AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 250°C | ||
Conductor Material Nickel Plated Copper | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Jacket Material PTFE | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 3131816 | ||
Size of Strands 30AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3131816 Series Transparent Hook Up Wire 19 x 30 AWG 1000 ft,
- Alpha Wire 3131816 Series Transparent Hook Up Wire 19 x 30 AWG 500 ft,
- Alpha Wire 3131626 Series Transparent Hook Up Wire 26 x 30 AWG 100 ft,
- Alpha Wire 3131441 Series Transparent Hook Up Wire 41 x 30 AWG 100 ft,
- Alpha Wire 3131265 Series Transparent Hook Up Wire 65 x 30 AWG 100 ft,
- Alpha Wire 3131000 Series Transparent Hook Up Wire 105 x 30 AWG 100 ft,
- Alpha Wire 3111265 Series Transparent Hook Up Wire 65 x 30 AWG 100 ft
- Alpha Wire Lead Wire/Bus Bar Series Natural Tan Hook Up Wire 10 x 30 AWG 100 ft, Mica
