Alpha Wire 391262 Series White Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391262 WH005
- RS Stock No.:
- 285-0176
- Mfr. Part No.:
- 391262 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€981.82
(exc. VAT)
€1,207.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €981.82 | €32.727 |
*price indicative
- RS Stock No.:
- 285-0176
- Mfr. Part No.:
- 391262 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Standards/Approvals | EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 391262 | |
| Number of Strands | 65 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 100ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Standards/Approvals EC 1907/2006, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2) | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 391262 | ||
Number of Strands 65 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391262 Series White Hook Up Wire 65 x 30 AWG 500 ft 391262
- Alpha Wire 391262 Series Black Hook Up Wire 65 x 30 AWG 500 ft 391262
- Alpha Wire 391262 Series Black Hook Up Wire 65 x 30 AWG 100 ft 391262
- Alpha Wire 391262 Series Black Hook Up Wire 65 x 30 AWG 1000 ft 391262 BK001
- Alpha Wire 391262 Series White Hook Up Wire 65 x 30 AWG 1000 ft 391262 WH001
- Alpha Wire 391245 Series White Hook Up Wire 65 x 30 AWG 500 ft 391245
- Alpha Wire 391265 Series Black Hook Up Wire 65 x 30 AWG 500 ft 391265
- Alpha Wire 391245 Series Black Hook Up Wire 65 x 30 AWG 1000 ft 391245
