Alpha Wire 391440 Series Black Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 391440 BK002
- RS Stock No.:
- 285-0192
- Mfr. Part No.:
- 391440 BK002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€1,322.83
(exc. VAT)
€1,627.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,322.83 | €8.703 |
*price indicative
- RS Stock No.:
- 285-0192
- Mfr. Part No.:
- 391440 BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 10kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Cable Type | Stranded | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 391440 | |
| Size of Strands | 30AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 500ft | ||
Voltage 10kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Cable Type Stranded | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 391440 | ||
Size of Strands 30AWG | ||
Number of Strands 41 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391440 Series White Hook Up Wire 41 x 30 AWG 1000 ft 391440
- Alpha Wire 391440 Series Black Hook Up Wire 41 x 30 AWG 1000 ft 391440
- Alpha Wire 391440 Series Red Hook Up Wire 41 x 30 AWG 1000 ft 391440
- Alpha Wire 391440 Series Red Hook Up Wire 41 x 30 AWG 500 ft 391440 RD002
- Alpha Wire 391440 Series White Hook Up Wire 41 x 30 AWG 500 ft 391440 WH002
- Alpha Wire 391440 Series Black Hook Up Wire 41 x 30 AWG 100 ft 391440 BK005
- Alpha Wire 391440 Series White Hook Up Wire 41 x 30 AWG 100 ft 391440 WH005
- Alpha Wire 391440 Series Red Hook Up Wire 41 x 30 AWG 100 ft 391440 RD005
