Alpha Wire 391626 Series Black 1.5 mm² Hook Up Wire, 16 AWG, 26/30, 100ft, Silicone Rubber Insulation, 391626 BK005
- RS Stock No.:
- 285-0243
- Mfr. Part No.:
- 391626 BK005
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0243
- Mfr. Part No.:
- 391626 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Stranded | |
| American Wire Gauge | 16 AWG | |
| Core Strands | 26/30 | |
| Length | 100ft | |
| Insulation Material | Silicone Rubber | |
| Series | 391626 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Black | ||
Cable Shape Stranded | ||
American Wire Gauge 16 AWG | ||
Core Strands 26/30 | ||
Length 100ft | ||
Insulation Material Silicone Rubber | ||
Series 391626 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 391626 Series Black 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391626 BK002
- Alpha Wire 391626 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391626 WH002
- Alpha Wire 391626 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Insulation, 391626 WH005
- Alpha Wire 391097 Series Black 6 mm² Hook Up Wire 105/30 Silicone Rubber Insulation, 391097 BK005
- Alpha Wire 391626 Series Black Hook Up Wire 26 x 30 AWG 1000 ft 391626 BK001
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH005
- Alpha Wire 391699 Series Black 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391699 BK001
- Alpha Wire 391626 Series White Hook Up Wire 26 x 30 AWG 1000 ft 391626 WH001
