Alpha Wire 391640 Series Red Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 391640 RD002

Subtotal (1 reel of 152 metres)*

€1,262.63

(exc. VAT)

€1,553.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,262.63€8.307

*price indicative

RS Stock No.:
285-0250
Mfr. Part No.:
391640 RD002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

16AWG

Core Strands

26 x 30AWG

Cable Length

500ft

Voltage

10kV

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Standards/Approvals

EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3)

Sub Type

Hookup Wire

Minimum Operating Temperature

-40°C

Cable Type

Stranded

Jacket Material

Silicone

Fire Behaviour

Flame Retardant

Series

391640

Number of Strands

26

Size of Strands

30AWG

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy