Alpha Wire AT241936 Series Black 0.25 mm² Hook Up Wire, 24 AWG, 19/36, 1000ft, PTFE Insulation, AT241936 BK001
- RS Stock No.:
- 285-0292
- Mfr. Part No.:
- AT241936 BK001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€858.34
(exc. VAT)
€1,055.76
(inc. VAT)
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €858.34 | €2.814 |
*price indicative
- RS Stock No.:
- 285-0292
- Mfr. Part No.:
- AT241936 BK001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Cable Shape | Stranded | |
| Core Strands | 19/36 | |
| Length | 1000ft | |
| Insulation Material | PTFE | |
| Series | AT241936 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Cable Shape Stranded | ||
Core Strands 19/36 | ||
Length 1000ft | ||
Insulation Material PTFE | ||
Series AT241936 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire AT241936 Series Brown 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 BR001
- Alpha Wire AT241936 Series Green 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 GR001
- Alpha Wire AT241936 Series White 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 WH001
- Alpha Wire AT241936 Series Red 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 RD001
- Alpha Wire AT241936 Series Black 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 BK005
- Alpha Wire 5854 Series Black 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, 5854 BK001
- Alpha Wire 5874 Series Black 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, 5874 BK001
- Alpha Wire AT241936 Series Grey 0.25 mm² Hook Up Wire 19/36 PTFE Insulation, AT241936 SL005
